Christmas Opening Hours and Delivery Dates here

Knipex 34 42 130 ESD Precision Electronics Gripping Pliers Flat Wide Jaws 130mm

Order Code:

86-0129

Brand: Knipex MPN: 34 42 130 ESD EAN-13: 4003773080299
Qty Was Unit Price (Ex VAT)
1+ £51.95 £45.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 13/01/2026

These Knipex Precision Electronics Gripping Pliers are designed for very precise assembly work, particularly in electronics and fine mechanics. These 130mm pliers have flat, wide jaws with precision laser cut cross-shaping.


  • Protects components endangered by electrostatic discharge
  • For gripping, holding and bending
  • Electrically discharging handles – dissipative
  • Smoothly ground gripping surfaces, edges finely rounded
  • Approx. 20% lighter than conventional electronics pliers
  • Bolted joint and carefully manufactured joint surfaces for even, low friction movement throughout the entire opening range
  • Smooth-running double spring for a gentle and even opening
  • Ergonomically optimised multi-component handles
  • Forged from chrome vanadium ball-bearing steel
  • Burnished pliers
  • Polished head
  • Multi-component grips handles
  • DIN ISO 9655
  • Manufacturer's part 34 42 130 ESD
Type Flat nose
Handle Type ESD
Length 130mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot