These Knipex Precision Electronics Gripping Pliers with flat, wide jaws with precision laser cut cross-shaping and are ideal for gripping, holding and bending and for fine mounting work in electronics and precision mechanics.
- Smoothly ground gripping surfaces, edges finely rounded
- Bolted joint and carefully manufactured joint surfaces for even, low-friction movement
- Smooth-running double spring for gentle and even opening
- Ergonomically optimised multi-component handles
- Forged from chrome vanadium ball-bearing steel
- Length 130mm
- Manufacturer's part 34 42 130
| Type |
Flat nose |
| Handle Type |
Standard |
| Handles |
with multi-component grips |
| Head |
polished |
| Head width |
11.2mm |
| Jaw Length |
21.9mm |
| Jaw Thickness |
6.5mm |
| Joint Design |
Bolted joint |
| Length |
130mm |
| Style |
flat jaws |
| Surface |
burnished |
| Tip Thickness |
3.5mm |
| Tip Width |
1.4mm |