Knipex 26 22 200 T Snipe Nose Side Cutting Pliers Tether Attachment Point 200mm

Order Code:

86-0117

Brand: Knipex MPN: 26 22 200 T EAN-13: 4003773080008
Qty Was Unit Price (Ex VAT)
1+ £28.30 £28.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Snipe Nose Side Cutting Pliers (Stork Beak Pliers) from Knipex with angled, half-round jaws and multi-component handles.


  • Distortion-tolerant, elastic precision tips
  • Half-round, long pointed jaws
  • Cutting edges (hardness approx. 61 HRC) for soft, medium-hard and hard wire
  • Made from vanadium electric steel; forged, oil-hardened
  • Length 200mm
  • Supplied with integrated tool tether attachment point
  • Manufacturer's part 26 21 200T
Type Bent snipe nose
angle.1 Jaws, angled, 40°
Bevel cutting edges with bevel
Gripping Surface Length 23mm
Handle Type Standard
Handles with multi-component grips, with integrated tether attachment point for a tool tether
Head polished
Head width 18mm
Jaw Length 73mm
Jaw Thickness 9.5 mm
Length 200mm
Style half-round jaws
Surface black atramentized
Tip Thickness 2.5 mm
Tip Width 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot