Knipex Snipe Nose Side Cutting Pliers (Half Round and Straight Jaws)

KNIPEX Brand: KNIPEX

These Knipex Snipe Nose Side Cutting Pliers (Half Round and Straight Jaws) have a polished head and handles with multi-component sheaths.

These pliers have been well designed with distortion-tolerant, elastic precision tips and flat, tapered jaws.

  • Vanadium electrical steel, forged, oil-hardened
  • Cutters (hardness approx. 61 HRC) for soft, medium and hard wire
  • Available with straight or bent tips and with or without tether attachment
Description Image Product Buy Pricing (Ex VAT) Type ESD Safe Contains Wood And/Or Paper FSC Or PEFC Certified VDE Safe Reach Verified Angle For Use With Gripping Surface Length Handles Handle Type Material Bevel Length Head Head width Jaw Length Jaw Thickness Style Surface
Knipex 26 12 200 Snipe Nose Side Cutting Pliers (Stork Beak Pliers) 200mm
Knipex 26 12 200 Snipe Nose Side Cutting Pliers (Stork Beak Pliers) 200mm
Standard range
Order code: 50-5181
MPN: 26 12 200

Despatched same day - 3 in stockFurther 157 despatched in 4 working days
1+ £19.93
Price per unit Ex VAT
Side Cutters No No Hard, medium wire with multi-component grips Vanadium steel cutting edges with bevel 200mm polished 18mm 73mm 9.5mm half-round jaws black atramentized
Knipex 26 22 200 Bent Snipe Nose Side Cutting Pliers (Stork Beak Pliers) 200mm
Knipex 26 22 200 Bent Snipe Nose Side Cutting Pliers (Stork Beak Pliers) 200mm
Standard range
Order code: 50-5180
MPN: 26 22 200

Despatched within 4 working days - 70 in stock
1+ £22.55
Price per unit Ex VAT
Side Cutters No No 40° Hard, medium wire 23mm with multi-component grips Vanadium steel cutting edges with bevel 200mm polished 18mm 73mm 9.5mm half-round jaws black atramentized
Knipex 26 22 200 T Snipe Nose Side Cutting Pliers Tether Attachment Point 200mm
Knipex 26 22 200 T Snipe Nose Side Cutting Pliers Tether Attachment Point 200mm
Extended range
Order code: 86-0117
MPN: 26 22 200 T

Available to back orderBack order, lead time 5 weeks
1+ £27.61
Price per unit Ex VAT
Bent snipe nose No No Yes Jaws, angled, 40° 23mm with multi-component grips, with integrated tether attachment point for a tool tether cutting edges with bevel 200mm polished 18mm 73mm 9.5mm half-round jaws black atramentized

Trustpilot