Bosch 06159940FV GCL 2-15 Professional Combi Laser + Tripod

MPN
06159940FV
Brand
Bosch
EAN-13
3165140860734
Order Code
85-9449
Country of Origin
China

Discontinued


This combi laser from Bosch has been manufactured to a high standard and is ideal for professionals, being compact enough for all short-distance levelling applications. The versatile tool is equipped with a host of rich features, including the horizontal and vertical laser lines, plus two centred plumb points with optimal visibility.

Other features and benefits include:

Flexible to use with rotating RM 1 Professional multifunctional mount for aligning the laser lines and for versatile tool mounting
Easy handling due to single-handed operation and intuitive user interface
Horizontal and vertical self-levelling up to ±4°
Laser lines can be positioned around the centred plumb points
Pendulum lock ensures safe transport
Line and point mode freely selectable


  • Working range: 15m
  • Accuracy: ± 0.3 mm/m
  • Self-levelling range: ± 4°
  • Operating temperature: -10 to 50°C
  • Dust and splash protection: IP54
  • 3 x 1.5V LR6 (AA) (supplied)
  • Inlay, RM1 Professional, target, protective bag and BT 150 building tripod included
  • 130 x 83 x 162mm (L x W x H)
  • Weight: approx. 0.49kg
  • Manufacturer's part 06159940FV
Type Combi laser
Accuracy ± 0.3 mm/m
Colour of laser line red
Dust and splash protection IP 54
Laser Class 2
Laser diode 630 – 650 nm. < 1mW
Levelling time 4 s
Operating Temperature -10 – 50°C
Operating time (max.) 12 h in line and point mode,16 h in line mode,22 h in point mode,6 h in cross line and point mode,8 h in cross line mode
Plumb point accuracy ± 0.7 mm/m
Power Supply 3 x 1.5 V LR6 (AA)
Projection 2 lines / 2 points
Range 15m
Self-levelling range ± 4°
Storage temperature -20 – 70°C
Tripod thread 1/4",5/8"
Weight, approx. 0.49kg
Working range of laser points, max. 10 m (bottom),10 m (top)
Working range, value 15m

Trustpilot