Bosch 0603968170 PTK 3.6 LI Cordless Tacker

MPN
0603968170
Brand
Bosch DIY
EAN-13
3165140601610
Order Code
85-9418
Country of Origin
China

Discontinued


This cordless tacker from Bosch can be used for various tasks, from upholstery work to framing, while ideal for tacking fabrics, leather, card board, foils, insulation material and other materials to soft structural surfaces, such as wood or wood-like materials.

The tacker has been manufactured to a high standard and is equipped with a host of excellent features, including the Push + Release System, ensuring controlled actuation, and thus safe operation. The easy to read charge level and reserve indicators mean that you can get an overview of your decorating and stapling work at all times. The ergonomic soft grip zone makes the tool comfortable to hold, even after long periods of use.


  • Small, lightweight, compact – the handiest tool in its class
  • No memory effect, no self-discharge: always ready for use thanks to lithium-ion technology
  • Charge level indicator informs you about the current battery status
  • Easy-to-load staple magazine with reload indicator
  • Battery voltage: 3.6V
  • Impacts: 30 bpm
  • Machine weight: 0.8kg
  • Manufacturer's part 0603968170

Supplied with: 1000 staples, (type 53, length 8mm) and 5-hour charger.
Type Cordless tacker
Impacts 30 bpm

Trustpilot