Bosch 0603207170 PFS 3000-2 All Paint - Paint Spray System

MPN
0603207170
Brand
Bosch DIY
EAN-13
3165140731133
Order Code
85-9417
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £146.78 £118.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

This paint spray system from Bosch enables you to paint easily and quickly, saving valuable time and stress. The system includes a jet that enables you to work cleanly, whether it is lacquering, staining or oiling. Simply spray all types of wood and metal paints onto the desired surface, leaving no splodges and drips. The system is also equipped with some handy features, including the ConstantFeed paint container ensures a consistent supply of paint, even when working overhead or close to the floor.


  • Use for lacquering, staining or oiling
  • ALLPaint Technology: easy spraying of all paint types
  • Practical SDS system for fast refilling of paint and easy cleaning
  • 650W motor with 2-stage adjustment for wood and wall paints
  • Container volume: 1,000ml
  • Manufacturer's part 0603207170

Supplied with: nozzle for lacquers and glazes (grey), nozzle for wall paint (white), paint filter, cleaning brush, carrying strap and 1,000ml paint tank with lid (1 600 A00 1GG).

Type Paint spray system
Container volume 1,000ml

Reviews

Be the first to submit a review

Trustpilot