Easter Opening Hours and Delivery Dates here

Dormer E500M5NO1 E500 M5 No1 Hand Tap Taper No.1

Order Code:

85-9228

Brand: Dormer MPN: E500M5NO1 EAN-13: 7320760154731
Qty Unit Price (Ex VAT)
1+ £8.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional quantity lead time 4 days

Metric M5 x 0.8mm hand tap taper (No. 1) from Dormer, ideal for use with a wide range of materials. Can be used by hand, but may also be used in a machine if required.


  • Suitable for either through or blind holes
  • Manufactured from high carbon steel with accurately cut threads
  • Designed to produce repeatable tolerance threads
  • Length 58mm
  • Hole size 4.4mm
  • Shank diameter 5mm
  • Drive size 4mm
  • When tapping blind holes straight flute taps should be used in sets
Type Hand tap
Shank diameter 5mm
Size 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot