Ansmann 1600-0162 Professional M900P 10W LED Torch IPX7 4xAA Batteries

Order Code:

85-7993

Brand: Ansmann MPN: 1600-0162 EAN-13: 4013674112869
Qty Unit Price (Ex VAT)
1+ £23.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 21/04/2026

The new M900P tactical LED torch is a professional, high quality flashlight that uses the latest in Cree LED technology to produce a super bright, long lasting tactical flashlight that is at home wherever a tough bright light is needed.

The torch head is constructed from aircraft-grade aluminium while the body is made from robust ABS plastic and has a non-slip exterior for ease of use, particularly when used single-handed or when wearing gloves. A highly efficient reflector system gives a bright and consistent beam.

One of four lighting functions may be selected:

100% Light output
30% Light output
Strobe light
Boost function
  • Luminous flux 930lm
  • 240m Beam
  • Operating time 20 hours
  • IP67 Protection
  • Powered by 4 x AA battery (included)
  • Supplied with wrist strap
Battery Type / Qty 4 x AA
Body Material Aluminium
Lamp Type LED
Light Output 930lm
Output Power 10W
Water Ingress IP67

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot