Ansmann LED M-Series Torches with Quick Zoom and Homogenous Spot

Ansmann Brand: Ansmann
The new M-Series of tactical LED torches are a professional, high quality flashlight that uses the latest in Cree LED technology to produce a super bright, long lasting tactical flashlight that is at home wherever a tough bright light is needed.

The torches are constructed from aircraft-grade aluminium and have a non-slip exterior for ease of use, particularly when used single-handed or when wearing gloves.
  • Microchip controlled output
  • Multifunction operation
  • IP54 Splashproof
  • Supplied with batteries and wrist strap
Description Image Product Buy Pricing (Ex VAT) Battery Type / Qty Light Output Output Power Water Ingress Body Material Lamp type
Ansmann 1600-0170 Professional M100F 3W LED Torch Focusable 1xAA Battery
Ansmann 1600-0170 Professional M100F 3W LED Torch Focusable 1xAA Battery
Extended range
Order code: 85-7988
MPN: 1600-0170

Available to back orderBack order, lead time 6 weeks
1+ £21.81
Price per unit Ex VAT
1 x AA 115lm 3W IP54 Aluminium LED
Ansmann 1600-0173 Professional M200F 5W LED Torch Focusable 2xAA Batteries
Ansmann 1600-0173 Professional M200F 5W LED Torch Focusable 2xAA Batteries
Extended range
Order code: 85-7989
MPN: 1600-0173

Available to back orderBack order, lead time 6 weeks
1+ £30.88
Price per unit Ex VAT
2 x AA 240lm 5W IP54 Aluminium LED
Ansmann 1600-0171 Professional M250F 5W LED Torch Focusable 3xAAA Batteries
Ansmann 1600-0171 Professional M250F 5W LED Torch Focusable 3xAAA Batteries
Extended range
Order code: 85-7991
MPN: 1600-0171

Available to back orderBack order, lead time 6 weeks
1+ £30.54
Price per unit Ex VAT
3 x AAA 260lm 5W IP54 Aluminium LED
Ansmann 1600-0162 Professional M900P 10W LED Torch IPX7 4xAA Batteries
Ansmann 1600-0162 Professional M900P 10W LED Torch IPX7 4xAA Batteries
Standard range
Order code: 85-7993
MPN: 1600-0162

Available to back orderBack-order availability date - 08/11/2026
1+ £24.10
Price per unit Ex VAT
4 x AA 930lm 10W IP67 Aluminium LED

Trustpilot