Ansmann 1600-0247 Future T350FR 5W LED Rechargeable Torch

MPN
1600-0247
Brand
Ansmann
EAN-13
4013674147939
Order Code
85-7969
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockBack-order availability date - 17/11/2026

The new T300F is a professional LED torch that provides great performance and quality at a great price.

The flashlight is manufactured from high quality aircraft-grade aluminium and has a highly efficient reflector system that gives optimum light output and beam distance. Seamless focusing of the beam is achieved by sliding the lamp head, giving a beam from a precise point of light to even floodlighting. The non-slip exterior and large On/Off switch make single-handed operation easy, even when wearing gloves.


  • Luminous flux 300lm
  • 110m Beam
  • Operating time 2 hours
  • Powered by rechargeable Li-Ion battery (included)
  • Includes wrist strap
Battery Type / Qty Li-ion
Body Material Aluminium
Lamp type Cree LED
Light Output 300lm
Water Ingress IP54

Reviews

Be the first to submit a review

Trustpilot