Ansmann Professional Future T-Series Torches with Batteries

Ansmann Brand: Ansmann

The new LED T-Series are a range of professional torches that provide great performance and quality at a great price.

The flashlights are manufactured from high quality aircraft-grade aluminium and have a highly efficient reflector system that gives optimum light output and beam distance. The non-slip exterior and large On/Off switch make single-handed operation easy, even when wearing gloves.

  • Available in a range of sizes
  • Two light settings (four for 85-7969)
  • Splashproof
  • Includes batteries
Description Image Product Buy Pricing (Ex VAT) Battery Type / Qty Lamp type Light Output Output Power Body Material Water Ingress
Ansmann 1600-0159 Future T50F 3W LED Torch Focusable 1xAA Battery
Ansmann 1600-0159 Future T50F 3W LED Torch Focusable 1xAA Battery
Standard range
Order code: 85-7981
MPN: 1600-0159

Despatched same day - 23 in stockAdditional quantity lead time 3 days
1+ £8.07
Price per unit Ex VAT
1 x AA LED 60lm 3W Aluminium IP54
Ansmann 1600-0145 Future T150 3W LED Torch 2xAA Batteries
Ansmann 1600-0145 Future T150 3W LED Torch 2xAA Batteries
Extended range
Order code: 85-7983
MPN: 1600-0145

Back order - 48 availableBack-order availability date - 04/12/2026
1+ £21.84
Price per unit Ex VAT
2 x AA LED 150lm 3W Aluminium IP54
Ansmann 1600-0247 Future T350FR 5W LED Rechargeable Torch
Ansmann 1600-0247 Future T350FR 5W LED Rechargeable Torch
Extended range
Order code: 85-7969
MPN: 1600-0247

Despatched same day - 10 in stockBack-order availability date - 17/11/2026
1+ £31.05
Price per unit Ex VAT
Li-ion Cree LED 300lm Aluminium IP54

Trustpilot