Weller T0051386999 WSW SAC L0 96.5/3/0.5 Solder Wire 0.8mm 500g

Image Representative of Range

Weller T0051386999 WSW SAC L0 96.5/3/0.5 Solder Wire 0.8mm 500g

MPN
T0051386999
Brand
Weller
EAN-13
4003019430628
Order Code
85-6556
Country of Origin
Japan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £100.09
5+ £98.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/05/2026

Weller WSW SAC L0 is a Lead-Free Solder Wire with 3% Silver and 0.5% Copper. It contains 3.5% Halogen-free flux cores.


  • 0.8mm diameter, 500g spool
  • Composition 3% Silver (Ag), Copper (Cu) 0.5%, remainder Tin (Sn)
  • Melting point 217 to 221°C
  • Halogen-free flux cores (3.5%)
Flux Type Halogen free
Leaded / Lead-Free Lead-free
Melting Temperature 217°C
Solder Alloy Sn96.5Ag3Cu0.5
Type Wire
Weight 500g
Wire Diameter 0.8mm
Wire Gauge (SWG) 21

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot