Easter Opening Hours and Delivery Dates here

Weller T0051388499 WSW SAC L0 96.5/3/0.5 Solder Wire 0.5mm 100g

Order Code:

85-6542

Brand: Weller MPN: T0051388499

Discontinued


Weller WSW SAC L0 is a Lead-Free Solder Wire with 3% Silver and 0.5% Copper. It contains 3.5% Halogen-free flux cores.


  • 0.5mm diameter, 100g spool
  • Composition 3% Silver (Ag), Copper (Cu) 0.5%, remainder Tin (Sn)
  • Melting point 217 to 221°C
  • Halogen-free flux cores (3.5%)
Flux Type Halogen free
Leaded / Lead-Free Lead-free
Melting Temperature 217°C
Solder Alloy Sn96.5Ag3Cu0.5
Type Wire
Wire Diameter 0.5mm
Wire Gauge (SWG) 25
Halogen-free flux cores (3.5%)

Alternatives (1)


Trustpilot