Weller T0051386399 WSW SAC M1 96.5/3/0.5 Solder Wire 0.8mm 500g

Image Representative of Range

Weller T0051386399 WSW SAC M1 96.5/3/0.5 Solder Wire 0.8mm 500g

MPN
T0051386399
Brand
Weller
EAN-13
4003019430567
Order Code
85-6536
Country of Origin
Japan
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £100.09 £99.44
5+ £98.24 £97.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/06/2026

Weller WSW SAC M1 is a Lead-Free Solder Wire with 3% Silver and 0.5% Copper. It contains 3.5% mildly activated, no-clean flux cores.


  • 0.8mm diameter, 500g spool
  • Composition 3% Silver (Ag), Copper (Cu) 0.5%, remainder Tin (Sn)
  • Melting point 217 to 221°C
  • Mildly activated, no-clean flux cores (3.5%)
Flux Type No clean
Leaded / Lead-Free Lead-free
Melting Temperature 217°C
Solder Alloy Sn96.5Ag3Cu0.5
Type Wire
Weight 500g
Wire Diameter 0.8mm
Wire Gauge (SWG) 21

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot