Warton Metals Future HF LMP 62S Fast Flow 2% Flux Solder Wire 26SWG 0.457mm 250g

MPN
FUTURE 62S 26SWG
Order Code
85-6510
Country of Origin
United Kingdom
  • RoHS Non Compliant
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £80.08
5+ £76.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 14 days

Warton metals future HF low melting point 62S halide-free, no clean, solder wire is a high-purity solder containing a halide-free, modified-rosin flux, ideal for applications where a product's long-term reliability is dependent on the corrosion potential of the flux.


  • 26swg (0.457mm)
  • Suitable for hand soldering surface mount components
  • No-clean formulation exhibits the minimum of clear residue, with no offensive odours generated during soldering
  • The silver content minimises leaching from terminations and improves resistance to thermal fatigue
  • Solder content: 62% tin, 2% silver, 36% lead
  • Melting temperature: 179°C
  • Supplied on a 250g reel

Please note: As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII of the REACH regulation) is restricted to professional use only.

We recommend that schools use lead-free solder for all projects.


Flux Type No clean
Leaded / Lead-Free Leaded
Melting Temperature 179°C
Solder Alloy Sn62Pb36Ag2
Type Wire
Weight 250g
Wire Diameter 0.46mm
Wire Gauge (SWG) 26

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot