Warton Metals Omega 63/37 Low Residue 1% Flux Solder Wire 22SWG 0.711mm 500g

MPN
63/37 22SWG 1%
Order Code
85-6164
Country of Origin
United Kingdom
  • RoHS Non Compliant
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £76.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 18 in stockAdditional quantity lead time 14 days

Warton Metals Omega 63/27 rosin-free cored solder wire is made from a flux 'core' contained in high purity cored solder wire. Omega solder contains no rosin (colophony), resin acids, pine oil or other naturally occurring derivatives from pine trees and has been specially designed to reduce the number of world-wide cases of industrial asthma, related to rosin usage within a cored solder wire.

Omega provides excellent wetting whilst leaving a minimal clear post-soldering residue.


  • Solder content: 63% tin, 37% lead
  • Rosin-free
  • Formulated without the use of halides
  • Melting point 183 to 185°C
  • 1% flux content
  • 22swg (0.711mm)
  • Supplied on a 500g reel

Please note: As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII) is restricted to professional use only.

We recommend that schools use lead-free solder for all projects.


Flux Type Rosin free
Leaded / Lead-Free Leaded
Melting Temperature 183°C
Solder Alloy Sn63Pb37
Type Wire
Weight 500g
Wire Diameter 0.7mm
Wire Gauge (SWG) 22

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot