Weller KDS18TNP 18 Gaugex1 1/2" Plastic Tapered Tip Dispensing Needle-Pack Of 50

MPN
KDS18TNP
Brand
Weller
EAN-13
0037103176431
Order Code
85-5968
Country of Origin
South Korea
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £34.73
5+ £34.46
10+ £34.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/06/2026

An 18 gauge dispensing needle, also commonly referred to as a dispensing nib or tip. This smooth-flow tapered needle is ideal for high viscosity fluids.


  • Size 18 gauge
  • Length 38.1mm (1.5in.)
  • Taper reduces dripping from needle
  • Plastic material doesn't scratch delicate surfaces
  • Supplied in packs of 50
  • Weller type KDS18TNP
Type Dispensing tip
Colour Green
Gauge 38.1mm
Hub Colour Green
Internal Diameter 0.9mm
Length 38.1mm
Quantity 50

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot