Easter Opening Hours and Delivery Dates here

Weller T0051314099 DX 110 Desoldering Nozzle 1.9 x 0.7 x 25mm

Order Code:

85-5935

Brand: Weller MPN: T0051314099 EAN-13: 0037103209061
Qty Unit Price (Ex VAT)
10+ £9.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 20/04/2026

A Weller DX Desoldering Nozzle suitable for the DSX 80 and DXV 80 desoldering irons.

The nozzle uses a novel threadless fixing system whereby the nozzle is inserted into the head and is locked into place by twisting through a ¼ turn. This patented feature allows the desoldering nozzle to be quickly and easily changed. It also improves the thermal transfer from the desoldering head to the desoldering nozzle, providing a faster heat-up time and recovery time. Additionally, because there are no threads in the head that tend to seize, maintenance and running costs are reduced.


  • Threadless fixture system
  • Long-life iron
  • Lead-free optimised
  • See the Technical Specification table for full details
  • Weller type DX 110
For Use With DX
Tip Type Nozzle
Tip Size 0.7mm
Length 25mm
Thread ess fixture system
Width 1.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot