Weller T0054480499 XHT C WXP 200 / WP 200 Soldering Tip 3.2 x 1.2 x 48mm

Order Code:

85-5931

Brand: Weller MPN: T0054480499 EAN-13: 4003019423248
Qty Unit Price (Ex VAT)
10+ £15.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 31/12/2025

A Weller XHT C 3.2mm soldering tip suitable for WP 200 and WXP 200 soldering irons.


  • Solid copper construction
  • Plated with iron all over
  • Nickel and chromium behind the working surface
  • Designed to provide maximum heat transfer from the heater to the tip
  • Weller type XHT C
For Use With WXP120, WP120, WXP200, WP200
Tip Range XHT
Tip Type Chisel
Tip Size 1.2mm
Length 48mm
Width 3.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot