Anvil AV-C11 Soldering Iron Tip C1-1 Conical 1.5mm

MPN
AV-C11
Brand
Anvil
Order Code
85-5902
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.14
10+ £2.84
50+ £2.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched same dayAdditional quantity lead time 5 months

A spare or replacement soldering tip for the Anvil AV-A48W Adjustable Temperature Analogue Soldering Station, 85-5900, the Anvil AV-A48WK Adjustable Temperature Analogue Soldering Station Kit, 85-5914, and the Anvil AV-ANS48W Analogue Soldering Station 85-5987.


  • Conical
  • 1.5mm tip
  • Anvil type AV-C11
For Use With AV-C1
Tip Type Conical
Tip Size 1.5mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 85-5902

Q. Will any of the anvil tips fit the Draper 40W soldering station S1400 if not have you got any that will fit

A. Hi Terry, thank you for your question. Only the Draper tips will fit the Draper soldering station.

Reviews

Be the first to submit a review

Trustpilot