Antex S272470 C15 15W Soldering Iron 230V PVC Cable British Plug

Order Code:

85-5544

Brand: Antex MPN: S272470 EAN-13: 5015044020360
Qty Unit Price (Ex VAT)
1+ £23.37
5+ £21.11
10+ £20.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched same dayAdditional quantity lead time 14 days

This Antex Model C miniature soldering iron has a PVC mains cable, ideal for general-purpose use. It has a 15W heating element and is ideal for small soldering applications where too much heat could cause damage to components.


  • PVC mains lead
  • 230V mains power
  • 15W heating element
  • Length including cable protector and soldering bit approx. 200mm
  • Body diameter max. 17mm
  • Supplied complete with soldering bit, stand and fitted UK 13A plug
  • Wide range of alternative soldering bits available, please see order code 85-5548
  • Antex Model C
Type Soldering iron
Wattage 15W
Voltage 230V
Cable Length 1.5m
Tip Type Angled
WorkingTemperature 370°C

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, March 15, 2019 | Question by: Rapid Customer | Product code: 85-5544
Q. Can you replace the elements in this iron?
A. Hi David, thank you for your question. The element you require for this iron is Antex part number E270010 (mains version), unfortunately it is not one we currently list.

Reviews

Be the first to submit a review

Trustpilot