Kern CKE 3600-2 Precision Balance 0.01g : 3.6kg

MPN
CKE 3600-2
Brand
Kern
EAN-13
4045761134867
Order Code
85-5069
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £365.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 20 in stock

The Kern CKE 3600-2 Counting Scales have been designed to make performing counting and weighing as simple as possible. It has an intuitive, easy-to-use graphical control panel that even beginner users can understand.

What's in the Box?
Kern CKE 3600-2
Mains power supply
Operating Manual


  • Advanced counting system - use a reference quantity and calculate the exact amount
  • Automatic reference weight optimisation gradually improves the average value of the piece weight
  • Integrated weighing mode - switch between counting and weighing with a button press
  • Large size backlit LCD display
  • Suspended weighing hook on the underside of the balance
  • Battery (6x 'C' Cells, not supplied) and mains powered
  • 3 year manufacturer's warranty included
  • Manufacturer's part: Kern CKE 3600-2
Type Counting scales
Weighing Capacity 0.01g - 3.6 kg
Accuracy 0.01g
Weighing Range 0.01 to 3600g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot