Christmas Opening Hours and Delivery Dates here

Kern IFS 10K-4 Platform Scale 0.1g: 0.2g : 6kg: 15kg

Order Code:

85-5065

Brand: Kern MPN: IFS 10K-4 EAN-13: 4045761144866
Qty Unit Price (Ex VAT)
1+ £514.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/12/2025

The Kern IFS 10K-4 Industrial Dual Range Counting Platform Scales are highly accurate and robust. The scales are supplied with a convenient decimal keypad for easy data entry, and counting resolution up to 75000 points.

The system consists of a two items; a stainless steel weighing plate and an ergonomic display device with three screens, each with a high contrast display. A 99 item memory is also included allowing data such as reference weight, reference quantity and container weights (PRE-TARE) to be stored.

An integrated counting system allows the user to measure a single object's weight and calculate the weight of multiple pieces.

What's in the Box?
Kern IFS 10K-4
Mains power supply
Support base including. wall bracket
Protective cover
Operating instructions


  • Dual range - automatically switches to the next largest weighing range and readout
  • Industrial quality - stable construction and robust design made for use in industrial environments
  • Separate display unit with large keypad, high contrast LCD display and three LCD screens
  • 99 item memory for master data - store reference weight, reference quantity, container weight and more
  • Precise counting with manual reference weight optimisation
  • Totalising of piece counts
  • Sum function which calculates the net weight of several objects
  • Percentage deviation function - calculates the difference (in %) from a target value of 100%
  • 3 year manufacturer's warranty included
  • Manufacturer's part: Kern IFS 10K-4
Accuracy 0.1g
Weighing Range 0.1 to 15,000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot