Kern ECB 10K-3N Bench Scale 5g : 10kg

Order Code:

85-5045

Brand: Kern MPN: ECB 10K-3N EAN-13: 4045761161429
Qty Unit Price (Ex VAT)
1+ £103.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 5 working days

The KERN ECB 10K-3N Portable Bench/ Platform Scales have been built with easy transportation in mind. The slim-line build of only 60mm high allows the scales to be easily tucked under arm or placed inside a casing.

The scales can be powered by batteries (6x AA - not supplied) for use on the move, or mains when a convenient static location is available. The platform scales have a very fast display, giving steady weight values within 2 seconds.

With only 2 buttons, the scales have been designed to be simple to use, and the 14mm LCD display is easy to read. The accuracy and resolution of the scales is more than adequate for the respective capacities, and at this price, these platform scales are excellent value for money.

What's in the Box?
KERN ECB 10K-3N
Operating manual


  • Stainless steel 320 x 260mm platform
  • Slim line flat construction of only 60mm high
  • Fast stabilisation time of only 2 seconds
  • 14mm LCD display with large digits and function indicators
  • Display backlight modes: On/Off/Auto-Off
  • Tare facility can be activated during a weighing cycle
  • Auto zero: user activated/de-activated
  • Auto power off after 3 minutes of no activity - can be user disabled (battery powered only)
  • Supplied with AC/DC mains power adaptor
  • 2 year warranty
  • Manufacturer's part: Kern ECB 10K-3N
Accuracy 5g
Weighing Range 5 to 10,000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot