Kern ECE 50K-2N Bench Scale 20g : 50kg

Image Representative of Range

Kern ECE 50K-2N Bench Scale 20g : 50kg

MPN
ECE 50K-2N
Brand
Kern
EAN-13
4045761161467
Order Code
85-5044
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £90.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 20 in stock

The Kern ECE 50K-2N is a Bench Scale which is uncomplicated, easy-to-use and ideal for measurements of larger objects.

The scales feature a particularly large plastic weighing plate with dimensions of 320 x 260mm. Despite its large plate, the scales are still portable and ideal for use in multiple applications. The flat construction makes the scales easy to carry under the arm, and battery power allows it to be used wherever you need it.

The scales have been designed for fast response and will show a steady weight reading within 2 seconds.

What's in the Box?
Kern ECE 50K-2N
Weighing plate plastic


  • High mobility - battery powered, flat design for easy transportation
  • Large-size plastic weighing plate - measures 320 x 260mm
  • Fast display - shows a steady weight reading within 2 seconds
  • Large-size, backlit LCD display with digit height of 21mm
    Measurements up to 50kg
  • 2 year manufacturer's warranty included
  • Taring range (subtractive): 50kg
  • Reproducibility: 20g
  • Linearity: ±80g
  • Adjustment weight: 20kg
  • Stabilisation time (typical): 2 seconds
  • Operating temperature: + 5°C to +35°C
  • Humidity: 80%
  • Size: 320(W) x 300(D) x 60(H)mm
  • Weight: 2.5kg
    Manufacturer: Kern ECE 50K-2N
Type Bench scales
Weighing Capacity 50kg
Accuracy 0.5g
Reproducibility 20g
Weighing Range 20 to 50,000g

Reviews

Be the first to submit a review

Trustpilot