Kern ECE-N Series Bench / Platform Scales

Kern Brand: Kern

A range of Kern Bench Scales from the ECE Series. These large size bench scales are uncomplicated, easy-to-use and ideal for measurements of larger objects.

The scales feature a particularly large plastic weighing plate with dimensions of 320 x 260mm. Depending on the model purchased, the scales will be able to measure up to 10, 20 or 50kg.

Despite its large plate, Kern's ECE scales are still portable and ideal for use in multiple applications. Their flat construction makes them easy to carry under the arm, and battery power allows them to be used wherever you need them.

These scales are also designed for fast response and will show a steady weight reading within 2 seconds.

What's in the Box?
ECE scales
Weighing plate plastic

  • High mobility - battery powered, flat design for easy transportation
  • Large-size plastic weighing plate - measures 320 x 260mm
  • Fast display - shows a steady weight reading within 2 seconds
  • Large-size, backlit LCD display with digit height of 21mm
  • Measurements up to 50kg (depending on model purchased)
  • 2 year manufacturer's warranty included
  • Available models: ECE 10K-3N, ECE 20K-2N and ECE 50K-2N
  • Manufacturer: Kern
Description Image Product Buy Pricing (Ex VAT) Weighing Capacity Measurement Measurements Reproducibility Weighing Range Type Accuracy
Kern ECE 10K-3N Bench Scale 5g : 10kg
Kern ECE 10K-3N Bench Scale 5g : 10kg
Standard range
Order code: 85-5042
MPN: ECE 10K-3N

Available to back orderBack-order availability date - 01/07/2026
1+ £90.34
Price per unit Ex VAT
10kg up to 10kg up to 10kg 5g 5 to 10,000g Bench scales 0.5g
Kern ECE 50K-2N Bench Scale 20g : 50kg
Kern ECE 50K-2N Bench Scale 20g : 50kg
Standard range
Order code: 85-5044
MPN: ECE 50K-2N

Despatched within 5 working days - 20 in stock
1+ £90.34
Price per unit Ex VAT
50kg 20g 20 to 50,000g Bench scales 0.5g
Mftrs. Part No.ECE 10K-3NECE 20K-2N
Order code85-504285-5043
Readout (d)5g10g
Weighing range (max)10kg20kg
Taring range (subtractive)10kg20kg
Reproducibility5g10g
Linearity±20g±40g
Adjustment weight5 kg10kg
(M3)(M3)
Stabilisation time (typical)2 seconds2 seconds
Operating temperature+ 5°C to +35°C+ 5°C to +35°C
Humidity80%80%
Size320(W) x 300(D) x 60(H)mm320(W) x 300(D) x 60(H)mm
Plastic weighing plate320 x 260mm320 x 260mm
Weight2.5kg2.5kg
-------------------------------------------------------------------------------
Mftrs. Part No.ECE 50K-2N
Order code85-5044
Readout (d)20g
Weighing range (max)50kg
Taring range (subtractive)50kg
Reproducibility20g
Linearity±80g
Adjustment weight20kg
(M3)
Stabilisation time (typical)2 seconds
Operating temperature+ 5°C to +35°C
Humidity80%
Size320(W) x 300(D) x 60(H)mm
Plastic weighing plate320 x 260mm
Weight2.5kg


Trustpilot