Kern ECE 10K-3N Bench Scale 5g : 10kg

Order Code:

85-5042

Brand: Kern MPN: ECE 10K-3N EAN-13: 4045761182530
  • Quickly find another product in this range by Weighing Range:

    10 to 20,000g 20 to 50,000g 5 to 10,000g
Qty Unit Price (Ex VAT)
1+ £110.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/12/2025

The Kern ECE 10K-3N is a Bench Scale which is uncomplicated, easy-to-use and ideal for measurements of larger objects.

The scales feature a particularly large plastic weighing plate with dimensions of 320 x 260mm. Despite its large plate, the scales are still portable and ideal for use in multiple applications. The flat construction makes the scales easy to carry under the arm, and battery power allows it to be used wherever you need it.

The scales have been designed for fast response and will show a steady weight reading within 2 seconds.

What's in the Box?
Kern ECE 10K-3N
Weighing plate plastic


  • High mobility - battery powered, flat design for easy transportation
  • Large-size plastic weighing plate - measures 320 x 260mm
  • Fast display - shows a steady weight reading within 2 seconds
  • Large-size, backlit LCD display with digit height of 21mm
  • Measurements up to 10kg
  • 2 year manufacturer's warranty included
  • Taring range (subtractive): 10kg
  • Reproducibility: 5g
  • Linearity: ±20g
  • Adjustment weight: 5kg
  • Stabilisation time (typical): 2 seconds
  • Operating temperature: + 5°C to +35°C
  • Humidity: 80%
  • Size: 320(W) x 300(D) x 60(H)mm
  • Weight: 2.5kg
  • Manufacturer: Kern ECE 10K-3N
Accuracy 0.5g
Weighing Range 5 to 10,000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot