The Kern EMS 3000-2 is an Entry level School Balance which is perfect for use in the biology, chemistry, or physics department of any school or university. It features a large, shock proof plastic weighing plate, ergonomically optimised key pad and non slip rubber feet.
What's in the Box?
Kern EMS 3000-2
Weighing plate
Mains power supply
Instruction Manual
- Especially suitable for use in schools and universities
- Weighing range: 0.01g to 3000g
- Readability (d): 0.01g
- Taring range: 3000g
- Reproducibility: 0.02g
- Linearity: ±0.05g
- Min weight at piece counting: 0.05g
- Warm-up time: 120 minutes
- Weighing Units: dwt, g, oz, ozt
- Large, shock proof plastic weighing plate
- Particularly flat design
- Battery operation optional (9V PP3 type)
- Ergonomically optimised key pad with large keys and a high-contrast LCD display
- Secure and non-slip positioning with rubber feet
- Manufacturer: Kern EMS 3000-2
| Weighing Capacity |
3000g |
| Resolution |
0.01g |
To use this facility please Sign In.
Sign In