Mean Well HLG-150H-12A 150W 12V IP65 LED Power Supply

MPN
HLG-150H-12A
Brand
Mean Well
Order Code
85-3878
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £52.00 £46.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched same dayAdditional quantity lead time 7 days

The Mean Well HLG-150H-12A is a 150W Single Output Switching Power Supply from the HLG-150H Series. This Power Supply has a built-in active PFC function and features a wide input range of 90 to 305V AC. In addition, this power supply is IP65 rated (denoted by the 'A' in the Manufacturer's part number). The Output voltage and constant current level can be adjusted through the internal potential meter.

Users can adjust the DC output voltage range from 90% to 110% and the current range from 50% to 100% by removing the rubber stopper on the cover. In order to fit the PSU in with the outdoor harsh environment, an Aluminium Case and stainless screws are part of the design of the HLG-150H Series.

The PSU has the functions of protection for short circuit, over voltage, overload, and over temperature and is cooled by free air convection.

This high efficiency power supply is very suitable for LED street lighting, LED spotlight, outdoor electric display, LED decorative lighting, indoor and outdoor LED lighting. They are also good for general applications for outdoor environments with high dust and moisture.


  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit/ Overload/ Over voltage/ Over temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potential meter
  • IP67 / IP65 design for indoor or outdoor installations
  • Three in one dimming function (1 to 10V DC or PWM signal or resistor)
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry/ damp/ wet locations
  • High efficiency up to 94%
  • 5 years warranty
  • Supplied with 150W rated power
  • SuppliedAvailable with 12V DC output voltage
  • Manufacturer's part: Mean Well HLG-150H-12A (IP65 Rated)

Output Voltage 12V
Output Current 12.5A
Input Voltage 90 to 305/127 to 431V
Input power 150W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot