The Mean Well LPV-100-12 is a 102W Single Output Switching Power Supply from the LPV-100 Series. This 102W Power Supply is both small and compact making it ideal for use where space is limited.
This Universal AC Input enclosed switching power supply is highly reliable, and cooled by air convection. It has a wide voltage input range of 90 to 264V AC and 127 to 370V DC making it ideal for worldwide use.
Applications include automated machines and applications requiring energy savings, no noise, limited space for installation, as well as economical cost.
- Constant voltage design
- Universal AC input / Full range
- Fully encapsulated with IP67 level
- Withstand 300VAC surge input for 5 seconds
- Protections: Short circuit/ Overload/ Over voltage
- Fully isolated plastic case
- Cooling by free air convection
- 100% full load burn-in test
- Low cost, high reliability
- Suitable for LED lighting and moving sign applications
- 2 years warranty
- Supplied with 102W rated power
- SuppliedAvailable with 12V DC output voltage
- Manufacturer's part: Mean Well LPV-100-12
| Output Voltage |
12V |
| Output Current |
8.5A |
| Input Voltage |
90 to 264 / 127 to 370V |
| Input power |
102W |