The Mean Well RS-25-24 is a Switch Mode Power Supply from the RS-25 Series. This low cost and high reliability power supply is supplied with voltage ratings of 24V DC Output voltage.
It is compact and lightweight and has been designed to be mounted into equipment/racks etc. The PSU has a universal mains input voltage of 88 to 264V AC and 125 to 373V DC. It has Short Circuit, Overload, Over Voltage and Over Temperature protection.
- Universal AC input/ Full range
- Protections: Short circuit/ Overload / Over voltage/ Over temperature
- Cooling by free air convection
- LED indicator for power on
- 100% full load burn-in test
- No load power consumption<0.5W
- All using 105°C long life electrolytic capacitors
- Withstand 300V AC surge input for 5 second
- High operating temperature up to 70°C
- Withstand 5G vibration test
- High efficiency, long life and high reliability
- 3 years warranty
- Supplied with 26.4W rated power
- Supplied with 24V DC output voltage
- Manufacturer's part: Mean Well RS-25-24
| Output Voltage |
22V DC |
| Output Current |
0A |
| Power Rating |
26.4W |
| Number of Outputs |
1 |
| Input Voltage |
88 to 264 / 125 to 370V |
| Dimensions |
(L x W x H) 78 x 51 x 28mm |
| Input Connection |
Screw terminals |
| Output Connectors |
Screw terminals |
| Temperature Range |
-20 to +70°C |
To use this facility please Sign In.
Sign In