ETI 860-800 8000 pH Meter

Order Code:

85-3174

Brand: ETI MPN: 860-800 EAN-13: 5024368157270
Qty Unit Price (Ex VAT)
1+ £80.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 7 days

This pH Tester from ETI is a robust meter featuring an easy to read, LCD display, indicating pH over the range of 0 to 14 pH with a resolution of 0.01 pH, and an accuracy of ±0.05 pH. The pH readings are manually temperature compensated over the range of 0 to 60°C (default 25°C).

The 8000 pH meter comes with a pH electrode and powers off automatically after 10 minutes, maximising battery life. At the touch of a button, the instrument will automatically recalibrate itself when used in conjunction with pH buffer solutions.

The budget pH electrode (823-504) has a lead length of 85cm lead and a BNC plug.



  • Interchangeable electrode
  • Easy to use recalibration function
  • 3 x 1.5V AAA batteries - 5000 hours (not supplied)
  • 25 x 56 x 128mm
  • 130g
  • UK manufacturer
  • 2-year manufacturer's guarantee
  • Manufacturer's part 860-800
Type pH Meter
pH Resolution ±0.05
Measurement Range 0 to 14
Temperature Range 0 to +60°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot