ETI pH Meter and Kit

ETI Brand: ETI

This pH Tester from ETI is a robust meter featuring an easy to read, LCD display indicating pH over the range of 0 to 14 pH with a resolution of 0.01 pH, and an accuracy of ±0.05 pH. The pH readings are manually temperature compensated over the range of 0 to 60°C (default 25°C). The 8000 pH meter comes with a pH electrode and powers off automatically after 10 minutes, maximising battery life. At the touch of a button, the instrument will automatically recalibrate itself when used in conjunction with pH buffer solutions.

Also available is the pH kit with an ETI 8100 Plus pH meter. The meter is easy to read and features an LCD display indicating pH over the range of -2 to 16 pH with a resolution of 0.01 pH, mV over the range of -1000 to 1000 mV and temperatures over the range of -39.9 to 149.9°C, with a resolution of 0.1°C. The pH readings are either manually or automatically temperature compensated over the range of 0 to 100°C. To automatically compensate, it is necessary to utilise a thermistor temperature probe.
    ph Meter
  • Interchangeable electrode
  • Easy to use recalibration function
  • 3 x 1.5V AAA batteries - 5000 hours (not supplied)
  • 25 x 56 x 128mm
  • 130g
  • UK manufacturer
  • 2-year manufacturer's guarantee

    ph Meter Kit
  • pH and temperature meter
  • Robust waterproof case offering IP66/67 protection
  • Manual/automatic temperature compensation
  • Easy to use recalibration function
  • UK manufacturer
  • 2-year manufacturer's guarantee

Description Image Product Buy Pricing (Ex VAT) Type Reading range pH Resolution Temperature Range
ETI 860-800 8000 pH Meter
ETI 860-800 8000 pH Meter
Standard range
Order code: 85-3174
MPN: 860-800

Despatched same day - 2 in stockAdditional quantity lead time 7 days
1+ £83.20
Price per unit Ex VAT
pH Meter 0 to 14 ±0.05 0 to +60°C
ETI 860-820 8100 pH Kit
ETI 860-820 8100 pH Kit
Standard range
Order code: 85-3176
MPN: 860-820

Despatched same day - 4 in stockAdditional quantity lead time 7 days
1+ £133.27
Price per unit Ex VAT
pH Meter Kit -2 to 16 ±0.02 -40 to +150°C

Trustpilot