Kern CXB 30K2 Counting Scale 2g ; 30kg

Image Representative of Range

Kern CXB 30K2 Counting Scale 2g ; 30kg

Order Code:

85-2840

Brand: Kern MPN: CXB 30K2 EAN-13: 4045761085473
Qty Was Unit Price (Ex VAT)
1+ £313.58 £289.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 5 working days

The Kern CXB 30K2 are Entry Level, Low-Cost Professional Counting Scales, that have been designed for precise counts of whatever you need to quantify. The CXB 30K2 is supplied with a 300(W) x 225(D)mm stainless steel weighing plate.

The unit is fully programmable, allowing the user to set a piece weight and total quantity using the built-in keypad ensuring the results are always as accurate as possible.

With three displays for weight, reference weight and total weight, automatic reference weight optimisation and several other advanced features, these scales make counting as simple as possible.


  • Precise counting
  • Fully programmable - use the built in keypad to adjust piece weight and total quantity
  • Triple LCD displays - shows weight (verifiable), reference weight and total weight
  • Audible fill-to-target - when target quantity or target weight is reached the unit will emit an audible signal
  • Counting results memory - adds up all individual counting operations and shows results are total weight and total pieces
  • Energy management function automatically turns off the backlight after five seconds of inactivity
  • Soil-resistant construction with water channels at the edge of the housing and sealing rings over the upper housing inlets
  • PRE-TARE function - manually subtracts a known container's weight
  • Large-size, backlit LCD displays with digit height of 18mm
  • Kern CXB series also has EC type approval
  • Stainless steel weighing plate measures 300(W) x 225(D)mm
  • Built-in rechargeable battery pack with operating time up to 200 hours
  • Supplied with counting scales of 2g to 30kg
  • Manufacturer's part: Kern CXB 30K2
Accuracy 2g
Weighing Range 30000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot