The Kern EOB 150K50 are Platform Scales and the Bestseller for use as Parcel and Veterinary Scales. The scales come with a stainless steel weighing plate and a separate display unit connected via a cable. A wall mount is included for the display unit as standard.
The scales are extremely easy to use, with 4 key operation, and they ensure accuracy with every measurement by automatically filtering out vibrations (perfect for animals that may be restless).
- Ideal for use as Parcel/Veterinary Scales
- Stainless steel weighing plate with painted steel base
- Simple and convenient 4 key operation
- Wall mount included for the display unit as standard
- Vibration-free weighing - vibrations are automatically filtered out to ensure a stable reading
- Large-size LCD display with digit height of 25mm
- Supplied with a weighing range of 150kg
- Manufacturer's part: Kern EOB 150K50
| Accuracy |
50g |
| Weighing Range |
150000g |