Kern EMB 1200-1 School Balance 0.1g ; 1200g

Order Code:

85-2718

Brand: Kern MPN: EMB 1200-1 EAN-13: 4045761076532
Qty Unit Price (Ex VAT)
1+ £65.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 7 days

The Kern EMB 1200-1 is a 1200g Entry Level Laboratory Balance with tremendous weighing performance. This balance will give a high precision verification for an affordable price. It is extremely easy to use generating high accuracy results in any application.
The density of solids and liquids can be determined in seconds, making it ideal for use in schools and universities.


  • Simple and convenient 2-key operation, making them ideal for use in schools and universities
  • Compact lightweight design
  • Large LCD display
  • Mains or battery powered
  • Auto-Off function saves battery life
  • Tare function
  • Particularly flat design
  • Secure and non-slip positioning with rubber feet
  • Ready for use: Batteries included
  • Hook for under floor weighing
  • Supplied with a weighing range of 1200g
  • Manufacturer's part: Kern EMB 1200-1
Weighing Capacity 1200g
Resolution 0.1g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot