Kern EMB 600-2 School Balance 0.01g ; 600g

Image Representative of Range

Kern EMB 600-2 School Balance 0.01g ; 600g

Order Code:

85-2717

Brand: Kern MPN: EMB 600-2 EAN-13: 4045761076556
Qty Unit Price (Ex VAT)
1+ £140.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayFurther 20 despatched in 5 working days

The Kern EMB 600-2 is a 600g Entry Level Laboratory Balance with tremendous weighing performance. This balance will give a high precision verification for an affordable price. It is extremely easy to use generating high accuracy results in any application.
The density of solids and liquids can be determined in seconds, making it ideal for use in schools and universities.


  • Simple and convenient 2-key operation, making them ideal for use in schools and universities
  • Compact lightweight design
  • Large LCD display
  • Mains or battery powered
  • Auto-Off function saves battery life
  • Tare function
  • Particularly flat design
  • Secure and non-slip positioning with rubber feet
  • Ready for use: Batteries included
  • Hook for under floor weighing
  • Supplied with a weighing range of 600g
  • Manufacturer's part: Kern EMB 600-2
Weighing Capacity 600g
Mains or battery powered
Resolution 0.01g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot