Kern CM 1K1N Pocket Calculator Balance 1g 1000g

Image Representative of Range

Kern CM 1K1N Pocket Calculator Balance 1g 1000g

Order Code:

85-2329

Brand: Kern MPN: CM 1K1N EAN-13: 4045761027305
Qty Unit Price (Ex VAT)
1+ £48.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayFurther 20 despatched in 5 working days

Wherever you have to weigh and mobility is the order of the day, these reliable precision pocket balances from Kern are the perfect choice.


  • Excellent for field applications
  • Test weight included
  • Auto off function after 4 min without a change of load
  • Built-in calculator
  • Ready for use
  • Supplied with hard dust cover
  • Dimensions 85(W) x 130(D) x 25(H)mm
  • Weighing plate 70 x 80mm
  • Capacity 1000g
  • Weight approx. 170g
  • Kern CM-N Series

Requires 2x AAA batteries (included).
Type Pocket Balance
Weighing Capacity 1000g
Accuracy 1g
Capacity 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot