Xytronic 44-415410 410 Soldering Bit - Screwdriver 5.0mm

MPN
44-415410
Brand
Xytronic
Order Code
85-0978
Country of Origin
Taiwan
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £4.10 £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 40 in stockContact us for additional stock

Lead free chisel soldering tip, 5mm tip, plated over entire length, suitable for use with LF-1000 and LF-8000 digital soldering and desoldering stations.


For Use With 44-4154XX
Tip Type Screwdriver
Tip Size 5mm
Width 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot