Dremel 2615043832 438 6.4mm Fine 120 Grit Sanding Band Multipack - Pack Of 6

MPN
2615043832
Brand
Dremel
EAN-13
8710364007271
Order Code
85-0942
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £2.60 £2.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

These fine sanding bands from Dremel are ideal for shaping and smoothing wood and fibreglass and for removing rust from metal surfaces. They can also be used on rubber surfaces


  • Working diameter 6.4mm
  • Shank diameter 3.2mm
  • Grit 60
  • Maximum speed 35,000rpm
  • Supplied in packs of 6
  • Manufacturer's part 2615043832

Suitable mandrels available as Rapid part 85-0767 or 85-0938.
Type Sanding band
Application Sanding

Reviews

Be the first to submit a review

Trustpilot