Dremel 2615042632 426 32mm x 1mm Fiberglass Reinforced Cut Off Wheel - Pack Of 5

Image Representative of Range

Dremel 2615042632 426 32mm x 1mm Fiberglass Reinforced Cut Off Wheel - Pack Of 5

MPN
2615042632
Brand
Dremel
EAN-13
8710364007448
Order Code
85-0933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

These fibreglass reinforced cut-off wheels are ideal for use with the Dremel Multitool for slicing and cutting metal, wood and plastic. With these wheels it is easy to cut or slot bolts, screws and sheet metal.


  • Shank diameter 3.2mm
  • Working diameter 32mm
  • Maximum working depth 14mm
  • Maximum speed 35,000rpm
  • Supplied in packs of 5
  • Manufacturer's part 2615042632

Note: Wheel cuts only along its edge. Do not attempt to sand or cut curved holes.


Suitable mandrel is Dremel 402, available as Rapid part 85-0946.
Type Cut-off wheel
Application Cutting
Working diameter 32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot