Dremel 26150403JA 403 19mm Wheel Shape Bristle Brush Multipack - Pack Of 2

MPN
26150403JA
Brand
Dremel
EAN-13
8710364070329
Order Code
85-0918
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 81 despatched in 4 working days

These bristle brushes are ideal for use with Dremel Multitools for deburring, cleaning and polishing silverware, jewellery and precious metals.


  • Working diameter 19mm
  • Shank diameter 3.2mm
  • Length 44mm
  • Maximum speed 15,000rpm
  • Supplied in packs of 2
  • Manufacturer's part 26150403JA

Can be used with Dremel polishing compound, available as Rapid part 85-0913.
Type Wire Brush
Application Cleaning & polishing

Reviews

Be the first to submit a review

Trustpilot