Dremel 26150429JA 429 26mm Felt Polishing Wheel Multipack - Pack Of 3

MPN
26150429JA
Brand
Dremel
EAN-13
8710364045044
Order Code
85-0917
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

These felt polishing wheels from Dremel are ideal for use with most metals and plastics. Using these wheels with Dremel polishing compound produces a highly lustrous polish.


  • Shank diameter 3.2mm
  • Working diameter 26mm
  • Maximum speed 20,000rpm
  • Supplied in packs of 3
  • Manufacturer's part 26150429JA
Type Polishing wheel
Application Cleaning & polishing
Working diameter 26mm

Reviews

Be the first to submit a review

Trustpilot