Dremel 26150457JA 457 4.5 mm Chainsaw Sharpening Grinding Stone-Pack Of 3

Order Code:

85-0908

Brand: Dremel MPN: 26150457JA EAN-13: 8710364045013
Qty Unit Price (Ex VAT)
1+ £6.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

These grinding stones from Dremel are precision ground and are ideal for quick, easy sharpening of chainsaw blades.


  • Working diameter 4.5mm
  • Shank diameter 3.2mm
  • Accessory length 49mm
  • Maximum speed 30,000rpm
  • Supplied in packs of 3
  • Manufacturer's part 26150457JA

Suitable for use with Dremel's chainsaw sharpening attachment, available as Rapid part 85-0423.
Type Chainsaw sharpener
Accessory length 49mm
Application Grinding and sharpening
Working diameter 4.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot