Dremel 26155602JA 85602 10.3 mm Silicon Carbide Grinding Stone-Pack Of 3

MPN
26155602JA
Brand
Dremel
EAN-13
8710364044979
Order Code
85-0903
Country of Origin
Taiwan

Discontinued


These silicon carbide grinding stones are designed for use with the Dremel Multitool for grinding and smoothing stone, glass, ceramics, porcelain and non-ferrous metals.


  • Working diameter 10.3mm
  • Shank diameter 3.2mm
  • Length 39mm
  • Maximum RPM 20,000
  • Supplied in packs of 3
  • Manufacturer's part 26155602JA
Type Grinding stone
Application Grinding and sharpening
Working diameter 10.3mm

Trustpilot