Dremel 2615542232 85422 19.8 mm Silicon Carbide Grinding Stone - Single

Order Code:

85-0902

Brand: Dremel MPN: 2615542232 EAN-13: 8710364016853
Qty Unit Price (Ex VAT)
1+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched same dayFurther 81 despatched in 4 working days

These silicon carbide grinding stones are designed for use with the Dremel Multitool for grinding and smoothing stone, glass, ceramics, porcelain and non-ferrous metals.


  • Working diameter 19.8mm
  • Shank diameter 3.2mm
  • Length 40mm
  • Maximum RPM 20,000
  • Supplied singly
  • Manufacturer's part 2615542232
Type Grinding stone
Application Grinding and sharpening
Working diameter 19.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot