Easter Opening Hours and Delivery Dates here

Dremel 26154922JA 84922 4.8 mm Silicon Carbide Grinding Stone-Pack Of 3

Order Code:

85-0878

Brand: Dremel MPN: 26154922JA EAN-13: 8710364044955
Qty Unit Price (Ex VAT)
1+ £8.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

These silicon carbide grinding stones are designed for use with the Dremel Multitool for grinding and smoothing stone, glass, ceramics, porcelain and non-ferrous metals.


  • Working diameter 4.8mm
  • Shank diameter 3.2mm
  • Length 40mm
  • Maximum RPM 25,000
  • Supplied in packs of 3
  • Manufacturer's part 26154922JA
Type Grinding stone
Application Grinding and sharpening

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot