Dremel 2615990132 9901 3.2 mm Tungsten Carbide Cutter Square Tip - Single

MPN
2615990132
Brand
Dremel
EAN-13
8710364008605
Order Code
85-0843
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 51 despatched in 4 working days

These tungsten carbide cutters from Dremel are ideal for shaping, smoothing and removing unwanted material on a variety of substances. They can be used on hardened steel, stainless steel, cast iron, non-ferrous metals, fired ceramics, plastics, hardwoods and many other hard materials.


  • Square-shaped tip
  • Working diameter 3.2mm
  • Shank diameter 3.2mm
  • Length 39mm
  • Maximum RPM 30,000
  • Manufacturer's part 2615990132
Type Shaping tool
Application Carving & engraving

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot