Dremel 26157134JA 7134 2.0 mm Diamond Wheel Point Multipack - Pack Of 2

Image Representative of Range

Dremel 26157134JA 7134 2.0 mm Diamond Wheel Point Multipack - Pack Of 2

MPN
26157134JA
Brand
Dremel
EAN-13
8710364044863
Order Code
85-0839
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 30/05/2026

This diamond wheel point from Dremel can be used with a power tool for finely detailed cutting, engraving, carving and finishing on wood, ceramics, glass, hardened steel, semi-precious stones and a variety of other hard materials. Bits are covered with diamond particles.


  • Working diameter 2mm
  • Shank diameter 3.2mm
  • Accessory length 46mm
  • Maximum speed 25,000rpm
  • Supplied in packs of 2
  • Manufacturer's part 26157134JA
Type Engraving tool
Application Carving & engraving

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot